172763-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 172763-1

Order No.: 35P3736
EAN: 4099889626728
MPN:
172763-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Available in 5 Days: 379,650 pcs.
Leadtime: 1 Week **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.2083 €
4000 pcs.
0.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 172763-1, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 2000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 14
Suitable for 6.35 x 0.81 mm
Isolated No
Length 21.6 mm
Cable cross-section 0.82 to 2.08 mm²
Material brass, tin-plated
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory