63498-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 63498-1

Order No.: 35P3731
EAN: 4099889626704
MPN:
63498-1
Series: Positive Lock
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0690 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0690 €

Quick disconnect, 63498-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 12000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Fits .032 tab- requires a special housing.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 16
Suitable for 4.75 x 0.81 mm
Isolated No
Length 18.8 mm
Cable cross-section 0.51 to 1.31 mm²
Material brass, tin-plated
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes