175179-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 175179-1

Order No.: 35P3720
EAN: 4099889626605
MPN:
175179-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0976 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.0976 €

Quick disconnect, 175179-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Tab, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 16
Suitable for 4.75 x 0.51 mm
Isolated No
Length 20.1 mm
Cable cross-section 0.51 to 1.31 mm²
Material brass, tin-plated
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory