173690-1 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 173690-1
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Quick disconnect, 173690-1, AMP
Quick disconnect, Receptacle, Wire size: 24- 20 AWG, Wire size: 0.2- 0.51 mm², Mating tab width 0.187 in [4.75 mm], Straight, Brass, Positive lock 187
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 24 to 20 | |
Suitable for | 4.75 x 0.81 mm | |
Isolated | No | |
Length | 21.6 mm | |
Cable cross-section | 0.2 to 0.51 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |