85033-1 | TE Connectivity

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 2.08 mm², AWG 20 to 14, brass, tin-plated, 85033-1

Order No.: 35P3567
EAN: 4099889625844
MPN:
85033-1
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1476 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 1 Week **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.1476 €
4000 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 85033-1, TE Connectivity

Wire/Cable Type: Discrete Wire, Quick Disconnect Insertion Force: Normal, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: .41 mm, Wire Size: 20 – 14 AWG, Wire Size: .51 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: .81 mm, Insulation Requirement: Uninsulated, UL Rating: Recognized, Packaging Quantity: 2000, Quick Disconnect Packaging Method: Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 14
Suitable for 6.35 x 0.81 mm
Isolated No
Length 22.1 mm
Cable cross-section 0.51 to 2.08 mm²
Material brass, tin-plated
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes