926330-1 | AMP
Insulating housing for 6.35 mm, 6 pole, polyamide, UL 94V-0, black, 926330-1
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 1 Week **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8806 €
600 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 926330-1, AMP
Crimp terminal housing, Receptacle, 6 position, Orientation: straight, Color: black, Housing material: polyamide 6.6 GF.
Technical specifications
Version | UL 94V-0 | |
Colour | black | |
For Plug | 6.35 mm | |
Length | 24.3 mm | |
Material | polyamide | |
Pin number | 6 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |