175019-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.32 to 1.31 mm², AWG 22 to 16, brass, tin-plated, 175019-1

Order No.: 35P3467
EAN: 4099889625684
MPN:
175019-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Available in 5 Days: 2,726,000 pcs.
Leadtime: 1 Week **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.0571 €
16000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 175019-1, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: Yes, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 22 – 16 AWG, Wire Size: 0.32 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 16
Suitable for 4.75 x 0.51 mm
Isolated No
Length 15.9 mm
Cable cross-section 0.32 to 1.31 mm²
Material brass, tin-plated
Logistics
Country of origin TH
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory