62613-2 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 4.82 mm, metal

Order No.: 35P2400
EAN: 4099889589863
MPN:
62613-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1618 € *
Available: 0 pcs.
Available in 5 Days: 68,400 pcs.
Leadtime: 1 Week **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1800 pcs.
0.1618 €
3600 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 62613-2, AMP

Shape Description: Anti-Rotational/Grounding, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Steel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 6529 – 10382 CMA, Stud Diameter: 4.82 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1800, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour metal
Isolated No
Cable cross-section 3.0-6.0 mm²
Hole diameter 4.82 mm
Material tin
max. operating temperature 110 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes