61844-1 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 6.35 mm, metal

Order No.: 35P2394
EAN: 4099889589801
MPN:
61844-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2939 € *
Available: 0 pcs.
Available in 5 Days: 134,198 pcs.
Leadtime: 1 Week **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.2939 €
6000 pcs.
0.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 61844-1, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: 1/4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Copper, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 6529 – 10382 CMA, Stud Diameter: 6.35 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 3000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour metal
Isolated No
Cable cross-section 3.0-6.0 mm²
Hole diameter 6.35 mm
Material tin
max. operating temperature 110 °C
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes