60770-2 | AMP

Uninsulated ring cable lug, 0.8-2.08 mm², AWG 18 to 14, 3.68 mm, M3.5, metal

Order No.: 35P2349
EAN: 4099889589498
MPN:
60770-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1404 €

Cable lug, 60770-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: .8 – 2.08 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 3.68 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 12000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version ring cable lug
AWG cross-section AWG 18 to 14
Colour metal
Thread size M3.5
Isolated No
Cable cross-section 0.8-2.08 mm²
Hole diameter 3.68 mm
Material tin
max. operating temperature 110 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes