1-643075-0 | AMP
Cover for PCB connector, 1-643075-0
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
PCB connector cover, 1-643075-0, AMP
Protection & Strain Relief Accessory Type: Strain relief covers, Product Profile: Standard, Number of Positions: 10, Primary Product Color: White, Primary Product Material: Nylon, Centerline (Pitch): 2.54 mm, Compatible With IDC Installation Type Connector: Closed End, Operating Temperature Range: -40 - 85 °C, UL Flammability Rating: UL 94V-2
Technical specifications
Suitable for | PCB connector | |
Accessory Type | cover |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |