643075-8 | AMP
Cover for PCB connector, 643075-8
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 10,515 pcs.
Leadtime: 1 Week **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4522 €
950 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector cover, 643075-8, AMP
Protection & Strain Relief Accessory Type: Strain relief covers, Product Profile: Standard, Number of Positions: 8, Primary Product Color: White, Primary Product Material: Nylon, Centerline (Pitch): 2.54 mm, Compatible With IDC Installation Type Connector: Closed End, Operating Temperature Range: -40 - 85 °C, UL Flammability Rating: UL 94V-2
Technical specifications
Suitable for | PCB connector | |
Accessory Type | cover |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |