640550-5 | AMP
Cover for MTA-100 series, 640550-5
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Available in 5 Days: 4,789 pcs.
Leadtime: 1 Week **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
550 pcs.
0.1666 €
2500 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief cover, 640550-5, AMP
Protection & Strain Relief Accessory Type: Cover, Product Profile: Standard, Connector Cover Type: Dust Protection, Number of Positions: 5, Primary Product Color: Natural, Primary Product Material: Polyester, Centerline (Pitch): 2.54 mm, Compatible With IDC Installation Type Connector: Closed End, Operating Temperature Range: -40 - 85 °C,-40 - 85 °C, UL Flammability Rating: UL 94V-0
Technical specifications
Suitable for | MTA-100 series | |
Accessory Type | cover |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |