3-640440-7 | AMP
Socket housing, 7 pole, pitch 2.54 mm, angled, red, 3-640440-7
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 1,192 pcs.
Leadtime: 1 Week **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6307 €
800 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-640440-7, AMP
Wire-to-Board, Wire & Cable, 7 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: red
- Number of positions: 7
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | red | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | angled | |
Pin number | 7 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |