3-640441-3 | AMP
Socket header, 3 pole, pitch 2.54 mm, angled, white, 3-640441-3
Unit Price (€ / pc.)
0.1749 € *
Available: 3,584 pcs.
Leadtime: 28 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1749 €
50 pcs.
0.1618 €
200 pcs.
0.1476 €
500 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-640441-3, AMP
Wire-to-Board, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 6/6
- Housing Color: white
- Orientation: angled
- Number of positions: 3
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | white | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |