1-770849-7 | AMP
Socket housing, 17 pole, pitch 3.96 mm, straight, natural, 1-770849-7
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 2,376 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
200 pcs.
0.5474 €
800 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-770849-7, AMP
Wire-to-Board, Wire & Cable, 17 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon - GF
- Housing Color: natural
- Number of positions: 17
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 6.5 A
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 150 V | |
Rated current | 6.5 A | |
Orientation | straight | |
Pin number | 17 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |