640251-2 | AMP
Socket housing, 2 pole, pitch 3.96 mm, straight, natural, 640251-2
Unit Price (€ / pc.)
0.0750 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 1 Week **
PCB Connection System, 640251-2, AMP
Wire-to-Board, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon - GF
- Housing Color: natural
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 6.5 A
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 6.5 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 3.96 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |