770476-1 | AMP

Receptacle, 0.2-0.9 mm², AWG 24-18, crimp connection, 770476-1

Order No.: 35P1475
EAN: 4099889636864
MPN:
770476-1
Series: SL-156
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5500 pcs.
0.1000 €

Socket contact, 770476-1, TE Connectivity

Applied Pressure: High, Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin-Lead, Contact Current Rating (Max): 10 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.09 - 2.79 mm, Wire Size: 24 - 18 AWG, Wire Size: 0.2 -0.9 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-18
Insulation diameter 1.09-2.79 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.2-0.9 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead