1-640385-2 | AMP
Pin header, 12 pole, pitch 3.96 mm, angled, natural, 1-640385-2
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Available in 5 Days: 382 pcs.
Leadtime: 1 Week **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
40 pcs.
2.2253 €
250 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-640385-2, AMP
Wire-to-Board, Printed Circuit Board, Unshrouded, Right Angle, 12 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Polyester - GF
- Housing Color: natural
- Orientation: angled
- Number of positions: 12
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 7 A
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 7 A | |
Orientation | angled | |
Pin number | 12 pole | |
Grid | 3.96 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |