MICRO-PRUEF MPS 2 0,64 FT RT | Hirschmann Test & Measurement

Miniature test probe, pin 0.64 mm, unsprung, 30 V, red, MICRO-PRUEF MPS 2 0,64 FT RT

Order No.: 35F1134
EAN: 4099891479534
MPN:
MICRO-PRUEF MPS 2 0,64 FT RT
973 995-101
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
9.8413 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
20 pcs.
8.6632 €
40 pcs.
8.3657 €
100 pcs.
7.8897 €
500 pcs.
7.5208 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature test probes, type Hirschmann T & M MICRO-PRUEF MPS 2 0,64 FT.

With spring-loaded probe tip for sampling intricate measuring points and SMD components; Contact material: stainless steel, rhodium. Connection: pin contact, diameter 0.64 mm, gold-plated. Rated voltage: 60 VDC. Contact resistance: 16 mohm. Operating temperatures: –25 to +80 °C.


Technical attributes (type, color): MICRO-PRUEF MPS 2 0,64 FT, red

Technical specifications
Connection pin 0.64 mm, unsprung
Colour red
Material Insulation PBT
Contact material stainless steel, rhodium
Rated voltage 30 V
Logistics
Country of origin DE
Customs tariff number 85369095
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Contact material
Connection
Rated voltage
Material Insulation
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Contact material
Connection
Rated voltage
Material Insulation
Miniature test probe, pin 0.64 mm, unsprung, 30 V, red, MICRO-PRUEF MPS 2 0,64 FT RT
Order No.:
 35F1134
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MICRO-PRUEF MPS 2 0,64 FT RT
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 9.84 € *
1 pcs.
9.8413 €
20 pcs.
8.6632 €
40 pcs.
8.3657 €
100 pcs.
7.8897 €
500 pcs.
7.5208 €
red
stainless steel, rhodium
pin 0.64 mm, unsprung
30 V
PBT
Miniature test probe, pin 0.64 mm, unsprung, 30 V, black, MICRO-PRUEF MPS 2 0,64 FT SW
Order No.:
 35F1132
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MICRO-PRUEF MPS 2 0,64 FT SW
Available: 17 pcs. Leadtime: 1 Week **
Total Price: 9.84 € *
1 pcs.
9.8413 €
20 pcs.
8.6632 €
40 pcs.
8.3657 €
100 pcs.
7.8897 €
500 pcs.
7.5208 €
black
stainless steel, rhodium
pin 0.64 mm, unsprung
30 V
PBT