640445-2 | AMP

Pin header, 2 pole, pitch 3.96 mm, straight, natural, 640445-2

Order No.: 34P9958
EAN: 4099889921038
MPN:
640445-2
Series: MTA-156
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Available in 5 Days: 19,095 pcs.
Leadtime: 1 Week **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
700 pcs.
0.1249 €
4000 pcs.
0.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 640445-2, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 600 V
Rated current 7 A
Orientation straight
Pin number 2 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Pin header, 2 pole, pitch 3.96 mm, straight, natural, 640445-2
Order No.:
 34P9958
Manufacturer:
 AMP
Manufacturer SKU:
 640445-2
Available: 0 pcs. Available in 5 Days: 19,095 pcs. Leadtime: 1 Week **
Total Price: 0.12 € *
700 pcs.
0.1249 €
4000 pcs.
0.1035 €
2 pole
tin-plated
pin header
3.96 mm
Yes
1
600 V
straight
pin
unequipped
PCB connection
natural
7 A
Pin header, 4 pole, pitch 3.96 mm, straight, natural, 640445-4
Order No.:
 35P1002
Manufacturer:
 AMP
Manufacturer SKU:
 640445-4
Available: 164 pcs. Leadtime: 25 Weeks **
Total Price: 3.01 € *
10 pcs.
0.3011 €
4 pole
tin-plated
pin header
3.96 mm
Yes
1
600 V
straight
pin
unequipped
PCB connection
natural
7 A
Pin header, 3 pole, pitch 3.96 mm, straight, natural, 640445-3
Order No.:
 34P9978
Manufacturer:
 AMP
Manufacturer SKU:
 640445-3
Available: 0 pcs. Available in 5 Days: 1,354 pcs. Leadtime: 1 Week **
Total Price: 0.20 € *
450 pcs.
0.1952 €
2500 pcs.
0.1618 €
3 pole
tin-plated
pin header
3.96 mm
Yes
1
600 V
straight
pin
unequipped
PCB connection
natural
7 A