640551-4 | AMP
Cover for PCB connector, 640551-4
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Available in 5 Days: 18,052 pcs.
Leadtime: 1 Week **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
800 pcs.
0.1083 €
2000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector cover, 640551-4, AMP
Protection & Strain Relief Accessory Type: Cover, Product Profile: Standard, Connector Cover Type: Dust Protection, Number of Positions: 4, Primary Product Color: Natural, Primary Product Material: Polyester, Centerline (Pitch): 3.96 mm, Compatible With IDC Installation Type Connector: Closed End, Operating Temperature Range: -55 - 105 °C, UL Flammability Rating: UL 94V-0
Technical specifications
Suitable for | PCB connector | |
Accessory Type | cover |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |