61300-1 | AMP

Crimp splice, uninsulated, black, 13.46 mm

Order No.: 34P9823
EAN: 4099889609509
MPN:
61300-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0916 €

Splice, 61300-1, AMP

Splice Product Type: Splice, Sealable: No, Serrated: Yes, Splice Barrel Type: Open Barrel, Splice Wire/Cable Type: Solid, Stranded, Number of Serrations: 3, Plating Material: Tin, Splice Material: Steel, Terminal & Splice Type: Splice, Wire Insulation Support: With, Splice Wire Insulation Diameter (Max): 4.7 mm, Wire Size: 10000-18000 CMA, Splice Material Thickness: 0.78 mm, Splice Overall Length: 13.46 mm, Operating Temperature Range: -40-250 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 3000, Splice Packaging Method: Reel

Technical specifications
Version Crimp splice
Colour black
Isolated No
Length 13.46 mm
Material steel
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes