62382-1 | AMP

Crimp splice, uninsulated, AWG 25, yellow, 8 mm

Order No.: 34P9803
EAN: 4099889609356
MPN:
62382-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0274 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
90000 pcs.
0.0274 €

Splice, 62382-1, AMP

Splice Product Type: Splice, Sealable: No, Serrated: Yes, Splice Barrel Type: Open Barrel, Splice Wire/Cable Type: Solid, Stranded, Number of Serrations: 4, Plating Material: Unplated, Splice Material: Brass, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 25 AWG, Splice Wire Insulation Diameter (Max): 1.06 mm, Splice Material Thickness: 0.25 mm, Splice Overall Length: 8 mm, Operating Temperature Range: -40-110 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 18000, Splice Packaging Method: Reel

Technical specifications
Version Crimp splice
AWG cross-section AWG 25
Colour yellow
Isolated No
Length 8 mm
Material brass
shrinkable tubing No
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes