60372-1 | AMP

Crimp splice, uninsulated, yellow, 4.78 mm

Order No.: 34P9792
EAN: 4099889609301
MPN:
60372-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0357 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0357 €

Splice, 60372-1, AMP

Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Serrated: Yes, Splice Barrel Type: Open Barrel, Number of Serrations: 4, Plating Material: Unplated, Splice Material: Brass, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 1200-2600 CMA, Splice Material Thickness: 0.5 mm, Splice Overall Length: 4.78 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-110 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 12000, Splice Packaging Method: Reel

Technical specifications
Version Crimp splice
Colour yellow
Isolated No
Length 4.78 mm
Material brass
shrinkable tubing No
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes