794187-1 | AMP
Socket housing, 3 pole, pitch 4.14 mm, straight, natural, 794187-1
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
65 pcs.
1.6303 €
400 pcs.
1.4756 €
800 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 794187-1, AMP
Wire-to-Wire, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 3
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 4.14 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket/pin | |
Rated voltage | 600 V | |
Rated current | 9.5 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 4.14 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |