770985-3 | AMP

Pin contact, 0.12-0.4 mm², AWG 26-22, crimp connection, 770985-3

Order No.: 34P9628
EAN: 4099889635720
MPN:
770985-3
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.8806 €

Pin contact, 770985-3, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 9.5 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 26 - 22 AWG, Wire Size: 0.12 - 0.4 mm², Accepts Wire Insulation Diameter Range: 1.19 - 1.75 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 26-22
Insulation diameter 1.19-1.75 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area gold-plated
Cable cross-section 0.12-0.4 mm²
Logistics
Country of origin CZ
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead