770987-1 | AMP

Pin contact, 0.3-0.9 mm², AWG 22-18, crimp connection, tin-plated, 770987-1

Order No.: 34P9623
EAN: 4099889635683
MPN:
770987-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Available in 5 Days: 7,120 pcs.
Leadtime: 1 Week **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0988 €
5000 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 770987-1, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9.5 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.9 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.39 mm, Operating Temperature Range: -55 - 105 °C

Technical specifications
Version pin contact
AWG cross-section AWG 22-18
Insulation diameter 1.5-2.39 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.3-0.9 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes