1-794066-1 | AMP
Pin header, 12 pole, pitch 4.14 mm, straight, white, 1-794066-1
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
30 pcs.
4.1174 €
150 pcs.
3.8794 €
300 pcs.
3.7485 €
550 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-794066-1, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 12 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: white
- Orientation: straight
- Number of positions: 12
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 9.5 A
- Centerline (Pitch): 4.14 mm
- Row-to-Row Spacing: 4.14 mm [0.163 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | white | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 9.5 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 4.14 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |