770969-2 | AMP
Pin header, 6 pole, pitch 4.14 mm, angled, white, 770969-2
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Available in 5 Days: 1,388 pcs.
Leadtime: 1 Week **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
20 pcs.
4.5696 €
150 pcs.
3.8318 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 770969-2, AMP
Wire-to-Board, Printed Circuit Board, Right Angle, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: white
- Orientation: angled
- Number of positions: 6
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 9.5 A
- Centerline (Pitch): 4.14 mm
- Row-to-Row Spacing: 4.14 mm [0.163 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | solder pin | |
Connection plating | tin-lead | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | white | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 600 V | |
Rated current | 9.5 A | |
Orientation | angled | |
Pin number | 6 pole | |
Grid | 4.14 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366930 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |