1-770872-1 | AMP

Pin header, 2 pole, pitch 4.14 mm, straight, white, 1-770872-1

Order No.: 34P9443
EAN: 4099889919103
MPN:
1-770872-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
2.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
35 pcs.
2.975 €

PCB Connection System, 1-770872-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon, Nylon GF
  • Housing Color: white
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 9.5 A
  • Centerline (Pitch): 4.14 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Colour white
Contact type pin
contact surface gold-plated
Rated voltage 150 V
Rated current 9.5 A
Orientation straight
Pin number 2 pole
Grid 4.14 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes