1-794617-4 | AMP
Socket header, 14 pole, pitch 3 mm, straight, black, 1-794617-4
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 3,241 pcs.
Leadtime: 1 Week **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
200 pcs.
0.5712 €
800 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-794617-4, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 14 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 66/6
- Housing Color: black
- Number of positions: 14
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 3 mm
- Row-to-Row Spacing: 3 mm [0.118 in]
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 14 pole | |
Grid | 3 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |