2-2232875-1 | TE Connectivity
Plug housing, 2 pole, pitch 6 mm, straight, natural, 2-2232875-1
Order No.: 34P8758
EAN: 4099889916270
MPN:
2-2232875-1
Unit Price (€ / pc.)
0.2939 € *
Available: 0 pcs.
Available in 5 Days: 3,622 pcs.
Leadtime: 1 Week **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
300 pcs.
0.2939 €
1800 pcs.
0.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-2232875-1, TE Connectivity
Wire-to-Board, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 6/6 GF
- Housing Color: natural
- Number of positions: 2
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 10 A
- Centerline (Pitch): 6 mm
- Sealable: No
Technical specifications
Connection | crimp connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 6 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |