2-2232876-1 | TE Connectivity
Pin header, 2 pole, pitch 6 mm, straight, natural, 2-2232876-1
Order No.: 34P8756
EAN: 4099889916256
MPN:
2-2232876-1
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 1,221 pcs.
Leadtime: 1 Week **
PCB Connection System, 2-2232876-1, TE Connectivity
Wire-to-Board, Printed Circuit Board, Vertical, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon 6/6 GF
- Housing Color: natural
- Orientation: straight
- Number of positions: 2
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 10 A
- Centerline (Pitch): 6 mm
- Sealable: No
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 6 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |