62650-1 | AMP
Faston plug, 6.35 x 0.81 mm, L 12.37 mm, uninsulated, straight, 62650-1
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Available in 5 Days: 72,000 pcs.
Leadtime: 1 Week **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.0988 €
12000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 62650-1, AMP
PCB Terminal, Tab, Mating Tab Width 6.35 mm, PCB Hole Diameter 1.4 mm, Through Hole - Solder, Tin Plating, Brass, Reel, FASTON 250.
Technical specifications
Connection | solder connection | |
Version | faston plug | |
Design | straight | |
Isolated | No | |
Length | 12.37 mm | |
Material | brass, tin-plated | |
Plug width x plug thickness | 6.35 x 0.81 mm | |
Angulation | 180° |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |