63756-1 | AMP

Faston plug, 2.79 x 0.81 mm, L 15.8 mm, uninsulated, straight, 63756-1

Order No.: 34P8714
EAN: 4099889614114
MPN:
63756-1
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Available in 5 Days: 280,000 pcs.
Leadtime: 1 Week **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0833 €
20000 pcs.
0.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 63756-1, AMP

PCB Terminal, Tab, Mating Tab Width 2.79 mm, PCB Hole Diameter 1.21-1.11 mm, Through Hole - Solder, FASTON 110.

Technical specifications
Connection solder connection
Version faston plug
Design straight
Isolated No
Length 15.8 mm
Material brass, tin-plated
Plug width x plug thickness 2.79 x 0.81 mm
Angulation 90°
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Plug width x plug thickness
Design
Material
Version
Connection
Isolated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Plug width x plug thickness
Design
Material
Version
Connection
Isolated
Faston plug, 2.8 x 0.5 mm, L 12.4 mm, uninsulated, straight, 735187-2
Order No.:
 34P8434
Manufacturer:
 AMP
Manufacturer SKU:
 735187-2
Available: 0 pcs. Available in 5 Days: 11,511 pcs. Leadtime: 1 Week **
Total Price: 0.07 € *
2000 pcs.
0.0714 €
7000 pcs.
0.0607 €
12.4 mm
2.8 x 0.5 mm
straight
brass, tin-plated
faston plug
solder connection
No
Faston plug, 2.79 x 0.81 mm, L 15.8 mm, uninsulated, straight, 63756-1
Order No.:
 34P8714
Manufacturer:
 AMP
Manufacturer SKU:
 63756-1
Available: 0 pcs. Available in 5 Days: 280,000 pcs. Leadtime: 1 Week **
Total Price: 0.08 € *
10000 pcs.
0.0833 €
20000 pcs.
0.0785 €
15.8 mm
2.79 x 0.81 mm
straight
brass, tin-plated
faston plug
solder connection
No
Faston plug, 2.8 x 0.8 mm, L 12.4 mm, uninsulated, straight, 735427-2
Order No.:
 05F2161
Manufacturer:
 AMP
Manufacturer SKU:
 735427-2
Available: 1,407 pcs. Leadtime: 9 Weeks **
Total Price: 6.09 € *
20 pcs.
0.3046 €
50 pcs.
0.2713 €
200 pcs.
0.2380 €
500 pcs.
0.2059 €
12.4 mm
2.8 x 0.8 mm
straight
brass, tin-plated
faston plug
solder connection
No