42234-2 | AMP

Uninsulated flat plug sleeve, 5.21 x 0.81 mm, 0.51 to 2.08 mm², AWG 20 to 14, brass, tin-plated, 42234-2

Order No.: 34P8654
EAN: 4099889625240
MPN:
42234-2
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Available in 5 Days: 35,000 pcs.
Leadtime: 1 Week **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0881 €
10000 pcs.
0.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 42234-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 14 AWG, Wire Size: 0.51 – 2.08 mm², Mating Tab Width: 5.21 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 5000, Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 14
Suitable for 5.21 x 0.81 mm
Isolated No
Length 13.46 mm
Cable cross-section 0.51 to 2.08 mm²
Material brass, tin-plated
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes