63604-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, steel, nickel-plated, 63604-1

Order No.: 34P8629
EAN: 4099889624991
MPN:
63604-1
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.1190 €

Flat receptacle, 63604-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Steel, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 12 AWG, Wire Size: 0.82 – 3.31 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 250 °C, UL Rating: Listed, Packaging Quantity: 3500, Packaging Method: Strip/Reel, Comment: Stress Relieved.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 12
Suitable for 6.35 x 0.81 mm
Isolated No
Length 17.02 mm
Cable cross-section 0.82 to 3.31 mm²
Material steel, nickel-plated
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes