63963-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, steel, nickel-plated, 63963-1

Order No.: 34P8601
EAN: 4099889624779
MPN:
63963-1
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0869 € *
Available: 0 pcs.
Available in 5 Days: 11,000 pcs.
Leadtime: 1 Week **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
11000 pcs.
0.0869 €

Quick disconnect, 63963-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 250 °C, UL Rating: Listed, Packaging Quantity: 11000, Quick Disconnect Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 14
Suitable for 6.35 x 0.81 mm
Isolated No
Length 13.72 mm
Cable cross-section 0.82 to 2.08 mm²
Material steel, nickel-plated
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes