61177-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, brass, tin-plated, 61177-2

Order No.: 34P8594
EAN: 4099889624700
MPN:
61177-2
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1357 €

Flat receptacle, 61177-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 12 AWG, Wire Size: 0.82 – 3.31 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 5000, Packaging Method: Strip/Reel, Comment: Right handed flag.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 12
Suitable for 6.35 x 0.81 mm
Isolated No
Length 15.24 mm
Cable cross-section 0.82 to 3.31 mm²
Material brass, tin-plated
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes