42475-4 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 42475-4

Order No.: 34P8552
EAN: 4099889624342
MPN:
42475-4
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Available in 5 Days: 10,500 pcs.
Leadtime: 1 Week **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
3500 pcs.
0.1273 €
10500 pcs.
0.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 42475-4, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 3500, Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 18
Suitable for 6.35 x 0.81 mm
Isolated No
Length 20.7 mm
Cable cross-section 0.32 to 0.82 mm²
Material brass, tin-plated
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes