42475-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 42475-3

Order No.: 34P8550
EAN: 4099889624328
MPN:
42475-3
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.1392 €

Quick disconnect, 42475-3, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 3500, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 18
Suitable for 6.35 x 0.81 mm
Isolated No
Length 20.7 mm
Cable cross-section 0.32 to 0.82 mm²
Material brass
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes