160743-4 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.5 to 1.5 mm², AWG 20 to 15, brass, tin-plated, 160743-4
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 1 Week **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.1285 €
12000 pcs.
0.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick disconnect, 160743-4, AMP
Quick disconnect, Receptacle, Wire size: 20- 15 AWG, Wire size: 0.5- 1.5 mm², Mating tab width 0.11 in [2.8 mm], Straight, Brass, Pre-tin plating, FASTON 110
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 20 to 15 | |
Suitable for | 2.8 x 0.81 mm | |
Isolated | No | |
Length | 22 mm | |
Cable cross-section | 0.5 to 1.5 mm² | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46343 |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |