1-280050-2 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.5 to 1.5 mm², AWG 20 to 16, brass, tin-plated, 1-280050-2
Unit Price (€ / pc.)
0.1000 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Quick disconnect, 1-280050-2, AMP
Quick disconnect, Receptacle, Wire size: 20- 16 AWG, Wire size: 0.5- 1.5 mm², Mating tab width 0.25 in [6.35 mm], Flag, Brass, Tin plating, FASTON 250
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 20 to 16 | |
Suitable for | 6.35 x 0.81 mm | |
Isolated | No | |
Length | 16.8 mm | |
Cable cross-section | 0.5 to 1.5 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |