60621-1 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, AWG 20 to 16, steel, nickel-plated, 60621-1
Unit Price (€ / pc.)
0.0762 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Quick disconnect, 60621-1, AMP
Quick disconnect, Receptacle, Wire size: 20- 16 AWG, Straight, FASTON 187
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 20 to 16 | |
Suitable for | 4.75 x 0.51 mm | |
Isolated | No | |
Length | 14.86 mm | |
Material | steel, nickel-plated |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |