160484-4 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, tin-plated, 160484-4

Order No.: 34P8264
EAN: 4099889622836
MPN:
160484-4
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0762 € *
Available: 0 pcs.
Available in 5 Days: 456,950 pcs.
Leadtime: 1 Week **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0762 €
20000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 160484-4, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Standard, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.51 – 1.03 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 10000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 17
Suitable for 2.8 x 0.51 mm
Isolated No
Length 14 mm
Cable cross-section 0.51 to 1.03 mm²
Material brass, tin-plated
Logistics
Country of origin AE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes