280001-9 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 14, brass, tin-plated, 280001-9
Unit Price (€ / pc.)
0.0702 € *
Available: 0 pcs.
Available in 5 Days: 35,000 pcs.
Leadtime: 1 Week **
Quick disconnect, 280001-9, AMP
Quick disconnect, Receptacle, Wire size: 17- 14 AWG, Wire size: 1- 2.5 mm², Mating tab width 0.25 in [6.35 mm], Straight, Brass, FASTON 250
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 17 to 14 | |
Suitable for | 6.35 x 0.81 mm | |
Isolated | No | |
Length | 19 mm | |
Cable cross-section | 1.0 to 2.5 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |