150346-2 | TE Connectivity

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 150346-2

Order No.: 34P8191
EAN: 4099889622195
MPN:
150346-2
Series: FASTON 110
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Available in 5 Days: 5,049 pcs.
Leadtime: 1 Week **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
500 pcs.
0.1702 €
3000 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 150346-2, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: .3 mm, Wire Size: 24 – 20 AWG, Wire Size: .2 – .51 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: .81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 200, Quick Disconnect Packaging Method: Loose Piece/Carton, Line: FASTON .110

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 24 to 20
Suitable for 2.8 x 0.81 mm
Isolated No
Length 15.29 mm
Cable cross-section 0.2 to 0.51 mm²
Material brass, tin-plated
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory