61765-1 | AMP

61765-1

Order No.: 34P8188
EAN: 4099889622164
MPN:
61765-1
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 1 Week **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4760 €
1100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 61765-1, AMP

Wire Stop: No, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Tab & Receptacle, Terminal & Splice Type: Tab & Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.81 mm, Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece/Carton, Comment: Dual thickness.

Technical specifications
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19.56 mm
Material brass
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes