63699-1 | AMP

63699-1

Order No.: 34P8148
EAN: 4099889621884
MPN:
63699-1
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 334 pcs.
Leadtime: 1 Week **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
250 pcs.
0.3451 €
1400 pcs.
0.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 63699-1, AMP

Wire Stop: No, Sealable: No, Insulated: No, Connection Capacity: Multiple, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab & Receptacle, Terminal & Splice Type: Tab & Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Barrel Type: Open, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.81 mm, Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece/Carton, Comment: Premilled .013 x .032

Technical specifications
Version flat plug sleeve
Suitable for 4.75 x 0.81 mm
Isolated No
Length 16.51 mm
Material brass, tin-plated
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes